ECHO47/0.1M/UFL/36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO47/0.1M/UFL/36

DigiKey Part Number
1679-ECHO47/0.1M/UFL/36-ND
Manufacturer
Manufacturer Product Number
ECHO47/0.1M/UFL/36
Description
5G/4G FLEXIBLE PRINTED CIRCUIT W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™ Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
1.155GHz, 3.479GHz, 3.95GHz
Frequency Range
410MHz ~ 1.9GHz, 433MHz ~ 5.9GHz, 2GHz ~ 6.525GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-
Gain
5.84dBi, 5.84dBi
Power - Max
50 W
Features
Cable - 100mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.009" (0.24mm)
Applications
3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, UMTS, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.54000$25.54
10$16.38100$163.81
25$14.00120$350.03
100$11.31230$1,131.23
300$10.26377$3,079.13
Manufacturers Standard Package