


ECHO40/0.1M/UFL/S/S/32 | |
|---|---|
DigiKey Part Number | ECHO40/0.1M/UFL/S/S/32-ND |
Manufacturer | |
Manufacturer Product Number | ECHO40/0.1M/UFL/S/S/32 |
Description | 4G/3G/WIFI EMBEDDED PIFA STYLE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, Bluetooth, GSM, LTE, UMTS, WiMax™ FlexPIFA U.FL (UMCC), I-PEX MHF1 Solder |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Siretta Ltd | VSWR 3 |
Series | Gain 0dBi, 2dBi |
Packaging Bulk | Features Cable - 150mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard Cellular, WiFi | Mounting Type Solder |
Frequency Group Wide Band | Height (Max) 3.555" (90.30mm) |
Frequency (Center/Band) 875MHz, 1.94GHz, 2.6GHz | Applications 3G, Bluetooth, GSM, LTE, UMTS, WiMax™ |
Frequency Range 790MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Base Product Number |
Antenna Type FlexPIFA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |
| 10 | $107.24100 | $1,072.41 |
| 25 | $100.20680 | $2,505.17 |
| 100 | $92.47790 | $9,247.79 |
| 250 | $88.79284 | $22,198.21 |
| 500 | $86.57288 | $43,286.44 |

