



ECHO35/0.1M/IPEX/S/S/17 | |
---|---|
DigiKey Part Number | 1679-ECHO35/0.1M/IPEX/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ECHO35/0.1M/IPEX/S/S/17 |
Description | 2G/3G/4G EMBEDDED SMALL PCB ANTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 825MHz, 2.2GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.7GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | GSM, LTE, UMTS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.29000 | $109.29 |
10 | $75.56600 | $755.66 |
25 | $66.77840 | $1,669.46 |
100 | $56.83980 | $5,683.98 |
250 | $55.11616 | $13,779.04 |