DELTA12A/X/SMAM/S/S/17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DELTA12A/X/SMAM/S/S/17
Antenna eBook

DELTA12A/X/SMAM/S/S/17

DigiKey Part Number
DELTA12A/X/SMAM/S/S/17-ND
Manufacturer
Manufacturer Product Number
DELTA12A/X/SMAM/S/S/17
Description
RF ANT 433MHZ/458MHZ WHIP STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz, 458MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.118" (130.00mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$128.42000$128.42
10$101.64900$1,016.49
25$94.96760$2,374.19
100$87.62470$8,762.47
250$84.12348$21,030.87
500$82.01344$41,006.72
1,000$80.27739$80,277.39
Manufacturers Standard Package