MFG_ASMGA0125XA113S11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMGA015XB113S11

DigiKey Part Number
1679-ASMGA015XB113S11-ND
Manufacturer
Manufacturer Product Number
ASMGA015XB113S11
Description
COAX CBL SMA TO MHF4 5.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to I-PEX MHF4
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.27000$79.27
10$67.33800$673.38
25$63.12280$1,578.07
50$60.10840$3,005.42
100$57.23870$5,723.87
250$53.65716$13,414.29
500$51.96450$25,982.25
Manufacturers Standard Package