ALPHA14_SMAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALPHA14_SMAM
Antenna eBook

ALPHA14/0.5M/SMAM/S/S/26

DigiKey Part Number
ALPHA14/0.5M/SMAM/S/S/26-ND
Manufacturer
Manufacturer Product Number
ALPHA14/0.5M/SMAM/S/S/26
Description
RF ANT 850MHZ/868MHZ BLADE SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPRS, GSM, UMTS Blade SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
-
Antenna Type
Blade
Number of Bands
7
VSWR
2
Return Loss
-
Gain
2.7dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
GPRS, GSM, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$120.85000$120.85
10$95.51600$955.16
25$89.17880$2,229.47
100$82.21220$8,221.22
250$78.89152$19,722.88
500$76.88984$38,444.92
1,000$75.24278$75,242.78
Manufacturers Standard Package