
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 120W | |
Voltage - Output | 3V, 5V, 9V or 12V | |
Current - Output | 10A | |
Voltage - Input | 8V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | Ag7010 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $588.01000 | $588.01 |