
EVALAG59624-LPB | |
---|---|
DigiKey Part Number | 5061-EVALAG59624-LPB-ND |
Manufacturer | |
Manufacturer Product Number | EVALAG59624-LPB |
Description | EVAL BOARD FOR AG59624-LPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ag59624-LPB - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | No | |
Utilized IC / Part | Ag59624-LPB | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,176.02000 | $1,176.02 |