Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.8A 36V - 57V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.8A 36V - 57V Input
AG9903-MTB

AG9903-MTB-15TR

DigiKey Part Number
5061-AG9903-MTB-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AG9903-MTB-15TR
Description
ISOLATED POE PD MODULE 3.3V 6W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 3.3V 1.8A 36V - 57V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated PoE (Power over Ethernet) Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
57V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.8A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.84" L x 0.55" W x 0.51" H (21.0mm x 14.0mm x 13.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$71.69180$17,922.95
Manufacturers Standard Package