New at DigiKey
RFID Reader Module 860MHz ~ 960MHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM3900

DigiKey Part Number
6596-SIM3900-ND
Manufacturer
Silion Tech
Manufacturer Product Number
SIM3900
Description
UHF RFID Reader Module
Customer Reference
Detailed Description
RFID Reader Module 860MHz ~ 960MHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Read/Write
Manufacturer
Silion Tech
Frequency
860MHz ~ 960MHz
Series
Standards
EPC Gen 2, ISO 18000-6c
Packaging
Bulk
Package / Case
Module
Part Status
Active
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Silion TECH
FREE SHIPPING for this product
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$853.47000$853.47