
SM681GXE AGST | |
---|---|
DigiKey Part Number | 1984-SM681GXEAGST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GXE AGST |
Description | SSD 256GB BGA TLC NVME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $470.46000 | $470.46 |
10 | $434.41100 | $4,344.11 |
25 | $420.27320 | $10,506.83 |
50 | $409.73300 | $20,486.65 |
100 | $399.36150 | $39,936.15 |