
SM662PED BESS | |
|---|---|
DigiKey Part Number | 1984-SM662PEDBESS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PED BESS |
Description | IC FLASH 320GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 320Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 40G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-BGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,520 | $988.57945 | $1,502,640.76 |

