FLASH - NAND (TLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662PEC BFST

DigiKey Part Number
1984-SM662PECBFST-ND
Manufacturer
Manufacturer Product Number
SM662PEC BFST
Description
IC FLASH 512GBIT EMMC 153BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$729.58000$729.58
10$673.23400$6,732.34
25$651.19880$16,279.97
50$634.79840$31,739.92
100$618.68020$61,868.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.