


SM631GEB-BA | |
---|---|
DigiKey Part Number | 1984-1003-ND |
Manufacturer | |
Manufacturer Product Number | SM631GEB-BA |
Description | SSD 32GB SLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |