FerriSSD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FerriSSD Series
Silicon Motion- Automotive Storage Solutions

SM631GE4-BA

DigiKey Part Number
1984-1004-ND
Manufacturer
Manufacturer Product Number
SM631GE4-BA
Description
SSD 4GB SLC SATA II I-TEMP
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA II
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.