



SM621GE1-BA | |
---|---|
DigiKey Part Number | SM621GE1-BA-ND |
Manufacturer | |
Manufacturer Product Number | SM621GE1-BA |
Description | SSD 1GB SLC PATA NAND I-TEMP |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 1GB PATA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 1GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | PATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 20.00mm x 16.00mm | |
Base Product Number |