SM619GXE DEST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Motion, Inc.
In Stock: 0
Unit Price: $2,779.85000
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III
Silicon Motion- Automotive Storage Solutions
FerriSSD Single-Chip SSD

SM619GXE DEST

DigiKey Part Number
1984-1011-ND
Manufacturer
Manufacturer Product Number
SM619GXE DEST
Description
SSD 256GB TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes