
SM619GEF DGSS | |
|---|---|
DigiKey Part Number | 1984-SM619GEFDGSS-ND |
Manufacturer | |
Manufacturer Product Number | SM619GEF DGSS |
Description | SSD 160GB BGA SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 160GB SATA III BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm |
| Tray: | 780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,085.88000 | $2,085.88 |
| 10 | $1,919.86000 | $19,198.60 |
| 25 | $1,855.85880 | $46,396.47 |


