Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA II mSATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC651GXBDBD1

DigiKey Part Number
MC651GXBDBD1-ND
Manufacturer
Manufacturer Product Number
MC651GXBDBD1
Description
SSD 32GB MSATA SLC SATA II
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA II mSATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Bag
Part Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA II
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.