ZM5304AU-CME3R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 14,884
Unit Price: $70.14000
Datasheet
ZM5304AU-CME3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM5304AU-CME3R

DigiKey Part Number
703-1075-2-ND - Tape & Reel (TR)
703-1075-1-ND - Cut Tape (CT)
703-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZM5304AU-CME3R
Description
RF TXRX MOD ISM<1GHZ SMD
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 908MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
908MHz
Data Rate
100Kbps
Power - Output
4dBm
Sensitivity
-103dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
-
Utilized IC / Part
SD3503
Memory Size
-
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
33mA
Current - Transmitting
36mA
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types