
ZM5304AH-CME3R | |
|---|---|
DigiKey Part Number | 703-1076-2-ND - Tape & Reel (TR) 703-1076-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZM5304AH-CME3R |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 921MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 921MHz | |
Data Rate | 100Kbps | |
Power - Output | 4dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | SD3503 | |
Memory Size | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 33mA | |
Current - Transmitting | 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.70000 | $56.70 |
| 10 | $48.19200 | $481.92 |
| 25 | $45.16560 | $1,129.14 |
| 100 | $40.94910 | $4,094.91 |
| 250 | $40.79252 | $10,198.13 |

