Similar

ZM3102AE-CME1R | |
|---|---|
DigiKey Part Number | ZM3102AE-CME1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM3102AE-CME1R |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Z-Wave® Transceiver Module 868.4MHz ~ 921.42MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 868.4MHz ~ 921.42MHz | |
Data Rate | 40kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PWM, SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | 8051 | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 18-SMD Module |


