
WT32-A-AI5 | |
---|---|
DigiKey Part Number | 1446-1014-2-ND - Tape & Reel (TR) 1446-1014-1-ND - Cut Tape (CT) 1446-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WT32-A-AI5 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 7dbm | |
Sensitivity | -86dBm | |
Serial Interfaces | I2S, PIO, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueCore5 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | 4.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module |