WIRELESSMBUSEK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WIRELESSMBUSEK
Wireless MCU in a Metering M-Bus Application

WIRELESSMBUSEK

DigiKey Part Number
336-1896-ND
Manufacturer
Manufacturer Product Number
WIRELESSMBUSEK
Description
WIRELESS MBUS DEV. KIT
Customer Reference
Detailed Description
Si4431 - Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
868MHz
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
Si4431
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.