
WGM160P022KGA3 | |
|---|---|
DigiKey Part Number | 336-WGM160P022KGA3-ND |
Manufacturer | |
Manufacturer Product Number | WGM160P022KGA3 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | Ethernet, I2C, SPI, UART, USART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34.5mA ~ 38.5mA | |
Current - Transmitting | 131.4mA ~ 141.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 55-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.99000 | $141.99 |
| 10 | $121.68600 | $1,216.86 |
| 25 | $114.77560 | $2,869.39 |
| 100 | $105.41360 | $10,541.36 |
| 300 | $98.83010 | $29,649.03 |
| 500 | $95.99670 | $47,998.35 |


