
UVIRSLIDER2EK | |
---|---|
DigiKey Part Number | 336-2625-ND |
Manufacturer | |
Manufacturer Product Number | UVIRSLIDER2EK |
Description | KIT UB INDEX SI114X SI1132 |
Customer Reference | |
Detailed Description | Si1132, Si1145, Si1146, Si1147 - Light, Ultraviolet (UV) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ultraviolet (UV) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si1132, Si1145, Si1146, Si1147 | |
Note | - |