
SLWSTK6240A | |
---|---|
DigiKey Part Number | 336-3682-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6240A |
Description | DEV KIT WIRELESS EZR32HG 868MHZ |
Customer Reference | |
Detailed Description | EZR32HG Happy Gecko Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EZR32HG | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,236.12000 | $3,236.12 |