
SLWSTK6065B | |
---|---|
DigiKey Part Number | 336-4184-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6065B |
Description | EFR32 FLEX GECKO 2400/169 MHZ WI |
Customer Reference | |
Detailed Description | EFR32FG14 Flex Gecko Transceiver 169MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 169MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG14 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,325.73000 | $3,325.73 |