
SLWSTK6062A | |
---|---|
DigiKey Part Number | 336-3718-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK6062A |
Description | DEV KIT EFR32FG 490MHZ 2.4GHZ |
Customer Reference | |
Detailed Description | EFR32FG Flex Gecko Transceiver 490MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 490MHz, 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32FG | |
Note | - |