
SLWRB4502C | |
---|---|
DigiKey Part Number | 336-3585-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4502C |
Description | EZR32WG 868 MHZ 13 DBM RADIO BOA |
Customer Reference | |
Detailed Description | EZR32WG Wonder Gecko Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZR32WG | |
Note | - | |
Base Product Number |