
SLWRB4179B | |
|---|---|
DigiKey Part Number | 336-SLWRB4179B-ND |
Manufacturer | |
Manufacturer Product Number | SLWRB4179B |
Description | EFR32MG21 2.4 GHZ 0/10 DBM WITH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32MG21 Mighty Gecko Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Silicon Labs | Contents Board(s) |
Series | Utilized IC / Part EFR32MG21 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $353.85000 | $353.85 |

