


SLTB010A | |
---|---|
DigiKey Part Number | 336-SLTB010A-ND |
Manufacturer | |
Manufacturer Product Number | SLTB010A |
Description | BG22 THUNDERBOARD |
Customer Reference | |
Detailed Description | EFR32BG22 Blue Gecko Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32BG22 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $376.97000 | $376.97 |