


SLTB001A | |
---|---|
DigiKey Part Number | 336-3738-ND |
Manufacturer | |
Manufacturer Product Number | SLTB001A |
Description | THUNDERBOARD SENSE |
Customer Reference | |
Detailed Description | EFR32MG Mighty Gecko Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32MG | |
Note | - |