
SIM3C1XX-B-DK | |
---|---|
DigiKey Part Number | 336-2236-ND |
Manufacturer | |
Manufacturer Product Number | SIM3C1XX-B-DK |
Description | SIM3C1XX EVAL BRD |
Customer Reference | |
Detailed Description | SiM3C1xx Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | SiM3C1xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |