
SIM3C157-B-GM | |
---|---|
DigiKey Part Number | 336-2227-ND |
Manufacturer | |
Manufacturer Product Number | SIM3C157-B-GM |
Description | IC MCU 32BIT 128KB FLASH 92LGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 SiM3C1xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 92-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 32x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 92-LGA (7x7) | |
Package / Case | 92-VFLGA Dual Rows, Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.82000 | $124.82 |
10 | $103.56700 | $1,035.67 |
25 | $96.80920 | $2,420.23 |
100 | $88.66800 | $8,866.80 |
297 | $83.88380 | $24,913.49 |
594 | $81.46928 | $48,392.75 |