
SI72XX-WD-KIT | |
---|---|
DigiKey Part Number | 336-4073-ND |
Manufacturer | |
Manufacturer Product Number | SI72XX-WD-KIT |
Description | DEMO AND DEVELOPMENT KIT FOR SI7 |
Customer Reference | |
Detailed Description | Si72xx - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | Si72xx | |
Note | - |