


SI7206-B-00-IV | |
---|---|
DigiKey Part Number | 336-4055-ND |
Manufacturer | |
Manufacturer Product Number | SI7206-B-00-IV |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 1.5mT Trip, -1.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3.3V ~ 26.5V | |
Current - Supply (Max) | 950µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |