SI7205-B-00-IV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 3,104
Unit Price: $7.88000
Datasheet
Si72xx SOT23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si72xx SOT23-3
Silicon Labs Si7210 | Digi-Key Daily

SI7205-B-00-IV

DigiKey Part Number
336-4054-ND
Manufacturer
Manufacturer Product Number
SI7205-B-00-IV
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±0.8mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3.3V ~ 26.5V
Current - Supply (Max)
950µA (Typ)
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types