


SI7202-B-00-FV | |
---|---|
DigiKey Part Number | 336-4050-ND |
Manufacturer | |
Manufacturer Product Number | SI7202-B-00-FV |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 0.7mT Trip, -0.7mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
5 | $4.82800 | $24.14 |