Si72xx SOT23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Si72xx SOT23-3
Silicon Labs Si7210 | Digi-Key Daily

SI7201-B-07-IV

DigiKey Part Number
336-4049-ND
Manufacturer
Manufacturer Product Number
SI7201-B-07-IV
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Last Time Buy
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2.0mT Trip, ±0.6mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
400nA (Typ)
Current - Output (Max)
-
Output Type
Open Drain
Features
Tamper Detection
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 20/11/2025
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$7.88000$7.88
5$6.96200$34.81
10$6.61000$66.10