


SI7201-B-02-FV | |
---|---|
DigiKey Part Number | 336-4047-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-02-FV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.2mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 1.1 µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | Tamper Detection, Temperature Compensation, Digital Filter | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
5 | $9.52400 | $47.62 |
10 | $9.05700 | $90.57 |
25 | $8.49680 | $212.42 |
50 | $8.11580 | $405.79 |
300 | $7.27687 | $2,183.06 |
600 | $6.99973 | $4,199.84 |
1,200 | $6.74588 | $8,095.06 |
5,100 | $6.28183 | $32,037.33 |