


SI7201-B-01-FV | |
---|---|
DigiKey Part Number | 336-4064-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-01-FV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.1mT Trip, ±0.2mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | Tamper Detection | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
5 | $8.34200 | $41.71 |
10 | $7.92400 | $79.24 |
25 | $7.42920 | $185.73 |
50 | $7.09260 | $354.63 |