6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7022-A20-IM1R

DigiKey Part Number
SI7022-A20-IM1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7022-A20-IM1R
Description
SENS HUMID/TEMP 3.6V PWM 3% 6DFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH PWM ±3% RH 18 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
PWM
Output
11b
Accuracy
±3% RH
Response Time
18 s
Sensitivity
-
Voltage - Supply
1.9V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types