
SI7005-B-GM1R | |
---|---|
DigiKey Part Number | 336-2333-2-ND - Tape & Reel (TR) 336-2333-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7005-B-GM1R |
Description | SENS HUMI/TEMP 3.3V I2C 3% 24QFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SI7005-B-GM1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-LFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |