SI7005-B-FMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2,731
Unit Price: $68.98000
Datasheet

Similar


Sensirion AG
In Stock: 579
Unit Price: $56.39000
Datasheet
336-2331-5-ND, SI7005-B-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7005-B-FMR

DigiKey Part Number
336-2411-2-ND - Tape & Reel (TR)
336-2411-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI7005-B-FMR
Description
SENS HUMI/TEMP 3.3V I2C 3% 24QFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
24-LFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types