- RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz PCB, Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4825-A10-CS

DigiKey Part Number
SI4825-A10-CS-ND
Manufacturer
Manufacturer Product Number
SI4825-A10-CS
Description
RF RX AM/FM 504KHZ-1.75MHZ SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz PCB, Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Active
Frequency
504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW
Applications
General Purpose
Current - Receiving
20mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.24000$31.24
10$26.99900$269.99
48$24.53771$1,177.81
144$22.99333$3,311.04
288$22.09014$6,361.96
528$21.34305$11,269.13
1,008$20.58768$20,752.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.