
SI4355-C2A-GM | |
|---|---|
DigiKey Part Number | 336-5761-ND |
Manufacturer | |
Manufacturer Product Number | SI4355-C2A-GM |
Description | RF RX FSK/GFSK 284-350MHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FSK, GFSK, OOK 284MHz ~ 350MHz, 350MHz ~ 525MHz, 850MHz ~ 960MHz -116dBm 500kbps PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 284MHz ~ 350MHz, 350MHz ~ 525MHz, 850MHz ~ 960MHz | |
Sensitivity | -116dBm | |
Data Rate (Max) | 500kbps | |
Modulation or Protocol | FSK, GFSK, OOK | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $28.45500 | $284.55 |
| 25 | $26.89760 | $672.44 |
| 100 | $24.76150 | $2,476.15 |
| 490 | $22.60106 | $11,074.52 |
| 980 | $21.74696 | $21,312.02 |
| 1,470 | $21.27042 | $31,267.52 |


