
SI4063-B1B-FMR | |
---|---|
DigiKey Part Number | 336-4477-2-ND - Tape & Reel (TR) 336-4477-1-ND - Cut Tape (CT) 336-4477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4063-B1B-FMR |
Description | RF TX IC 142MHZ-1.05GHZ 20VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 142MHz ~ 1.05GHz 20dBm 1Mbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Frequency | 142MHz ~ 1.05GHz | |
Applications | General Purpose | |
Modulation or Protocol | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Current - Transmitting | 85mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.38000 | $47.38 |
10 | $41.03000 | $410.30 |
25 | $38.82160 | $970.54 |
100 | $35.78190 | $3,578.19 |
250 | $33.96136 | $8,490.34 |
500 | $32.67584 | $16,337.92 |
1,000 | $31.46488 | $31,464.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.47564 | $63,689.10 |