C8051F392-A-GM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4060-C2A-GM

DigiKey Part Number
SI4060-C2A-GM-ND
Manufacturer
Manufacturer Product Number
SI4060-C2A-GM
Description
RF TX IC 142MHZ-1.05GHZ 20VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter 802.15.4 142MHz ~ 1.05GHz 12.5dBm 1Mbps Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
142MHz ~ 1.05GHz
Applications
General Purpose
Modulation or Protocol
802.15.4
Data Rate (Max)
1Mbps
Power - Output
12.5dBm
Current - Transmitting
18mA
Data Interface
SPI
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,327
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$49.02000$49.02
10$37.78700$377.87
25$34.36480$859.12
80$30.74300$2,459.44
230$28.05948$6,453.68
490$26.44043$12,955.81
980$25.15030$24,647.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.