Si11xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1143-A11-GM

DigiKey Part Number
SI1143-A11-GM-ND
Manufacturer
Manufacturer Product Number
SI1143-A11-GM
Description
SENSOR OPT 850NM IR 10 WFQFN
Customer Reference
Detailed Description
Optical Sensor IR 850nm I2C 10-WFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Last Time Buy
Type
IR
Wavelength
850nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Last Time Buy Date: 1/9/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
200$44.19760$8,839.52